![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/308/CBMFTS205A_tmb.jpg)
R30-400
Hardware, Fasteners, Accessories | Board Spacers, Standoffs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R30-4000502 HEX STANDOFF M3X0.5 BRASS 5MM | HEX STANDOFF M3X0.5 BRASS 5MM | 17,195 | Bulk | - | |
R30-4000402 HEX STANDOFF M3X0.5 BRASS 4MM | HEX STANDOFF M3X0.5 BRASS 4MM | 3,729 | Bulk | - | |
R30-4000602 HEX STANDOFF M3X0.5 BRASS 6MM | HEX STANDOFF M3X0.5 BRASS 6MM | 1,489 | Bulk | - | |
R30-4001402 HEX STANDOFF M3X0.5 BRASS 14MM | HEX STANDOFF M3X0.5 BRASS 14MM | 5,210 | Bulk | - | |
R30-4000802 HEX STANDOFF M3X0.5 BRASS 8MM | HEX STANDOFF M3X0.5 BRASS 8MM | 9,371 | Bulk | - | |
R30-4000902 HEX STANDOFF M3X0.5 BRASS 9MM | HEX STANDOFF M3X0.5 BRASS 9MM | 0 | Bulk | - | |
R30-4001002 HEX STANDOFF M3X0.5 BRASS 10MM | HEX STANDOFF M3X0.5 BRASS 10MM | 0 | Bulk | - | |
R30-4001202 HEX STANDOFF M3X0.5 BRASS 12MM | HEX STANDOFF M3X0.5 BRASS 12MM | 0 | Bulk | - | |
R30-4001502 HEX STANDOFF M3X0.5 BRASS 15MM | HEX STANDOFF M3X0.5 BRASS 15MM | 0 | Bulk | - | |
R30-4001602 HEX STANDOFF M3X0.5 BRASS 16MM | HEX STANDOFF M3X0.5 BRASS 16MM | 0 | Bulk | - | |
R30-4003002 HEX STANDOFF M3X0.5 BRASS 30MM | HEX STANDOFF M3X0.5 BRASS 30MM | 0 | Bulk | - | |
R30-4002002 HEX STANDOFF M3X0.5 BRASS 20MM | HEX STANDOFF M3X0.5 BRASS 20MM | 0 | Bulk | - | |
R30-4002502 HEX STANDOFF M3X0.5 BRASS 25MM | HEX STANDOFF M3X0.5 BRASS 25MM | 0 | Bulk | - | |
R30-4001302 HEX STANDOFF M3X0.5 BRASS 13MM | HEX STANDOFF M3X0.5 BRASS 13MM | 0 | Bulk | - |