19628100272 | |
---|---|
DigiKey Part Number | 1195-6924-ND |
Manufacturer | |
Manufacturer Product Number | 19628100272 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 2.244" W x 3.226" H (94.00mm x 57.00mm x 81.95mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.86000 | ¥705.86 |
10 | ¥647.75900 | ¥6,477.59 |
25 | ¥622.84680 | ¥15,571.17 |
50 | ¥602.08340 | ¥30,104.17 |
100 | ¥568.86490 | ¥56,886.49 |