19400240461 | |
---|---|
DigiKey Part Number | 1195-6095-ND |
Manufacturer | |
Manufacturer Product Number | 19400240461 |
Description | CONN HOOD TOP TRIPLE SZ24B M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,188.90000 | ¥1,188.90 |
10 | ¥1,090.98700 | ¥10,909.87 |
25 | ¥1,049.02280 | ¥26,225.57 |
50 | ¥1,014.05580 | ¥50,702.79 |