19300240297 | |
---|---|
DigiKey Part Number | 1195-5382-ND |
Manufacturer | |
Manufacturer Product Number | 19300240297 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240297 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.16000 | ¥797.16 |
10 | ¥731.47900 | ¥7,314.79 |
25 | ¥703.33960 | ¥17,583.49 |
50 | ¥679.89660 | ¥33,994.83 |
100 | ¥642.38510 | ¥64,238.51 |