19000005072 | |
---|---|
DigiKey Part Number | 1195-5314-ND |
Manufacturer | |
Manufacturer Product Number | 19000005072 |
Description | ACCES. BLANKING PIECE M32X1.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug |
Datasheet | Datasheet |
EDA/CAD Models | 19000005072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Han® Housings | |
Specifications | M32 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.44000 | ¥85.44 |
10 | ¥76.92800 | ¥769.28 |
30 | ¥72.47000 | ¥2,174.10 |
50 | ¥70.61120 | ¥3,530.56 |
100 | ¥68.75360 | ¥6,875.36 |
250 | ¥61.32064 | ¥15,330.16 |
500 | ¥57.60424 | ¥28,802.12 |
1,000 | ¥50.91472 | ¥50,914.72 |