09620100301 | |
---|---|
DigiKey Part Number | 1195-7100-ND |
Manufacturer | |
Manufacturer Product Number | 09620100301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 2.583" W x 1.110" H (93.00mm x 65.60mm x 28.20mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.55000 | ¥635.55 |
10 | ¥583.20900 | ¥5,832.09 |
25 | ¥560.78120 | ¥14,019.53 |
50 | ¥542.08860 | ¥27,104.43 |
100 | ¥512.17960 | ¥51,217.96 |