09300100442 | |
---|---|
DigiKey Part Number | 1195-1913-ND |
Manufacturer | |
Manufacturer Product Number | 09300100442 |
Description | CONN HOOD TOP ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.858" L x 1.693" W x 3.425" H (72.60mm x 43.00mm x 87.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.81000 | ¥361.81 |
10 | ¥316.86600 | ¥3,168.66 |
25 | ¥303.17040 | ¥7,579.26 |
50 | ¥293.39060 | ¥14,669.53 |
100 | ¥283.61160 | ¥28,361.16 |
250 | ¥267.96412 | ¥66,991.03 |