09140044513 | |
---|---|
DigiKey Part Number | 1195-1508-ND |
Manufacturer | |
Manufacturer Product Number | 09140044513 |
Description | MODULE FEMALE 4POS CRIMP/SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09140044513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp and Solder | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1.5A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
10 | ¥81.64700 | ¥816.47 |
26 | ¥76.91000 | ¥1,999.66 |
50 | ¥74.93900 | ¥3,746.95 |
100 | ¥72.96710 | ¥7,296.71 |
250 | ¥65.07880 | ¥16,269.70 |
500 | ¥61.13480 | ¥30,567.40 |
1,000 | ¥54.03521 | ¥54,035.21 |