09140006211 | |
---|---|
DigiKey Part Number | 1195-1395-ND |
Manufacturer | |
Manufacturer Product Number | 09140006211 |
Description | CONTACT H.D. CRIMP/SOLDER SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp, Solder Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.86000 | ¥180.86 |
10 | ¥158.37500 | ¥1,583.75 |
30 | ¥151.53100 | ¥4,545.93 |
50 | ¥146.64180 | ¥7,332.09 |
100 | ¥141.75460 | ¥14,175.46 |
250 | ¥133.93344 | ¥33,483.36 |
500 | ¥130.02278 | ¥65,011.39 |