09140006221 | |
---|---|
DigiKey Part Number | 1195-1397-ND |
Manufacturer | |
Manufacturer Product Number | 09140006221 |
Description | CONTACT H.D. CRIMP/SOLDER SOCKET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp, Solder Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.24000 | ¥344.24 |
10 | ¥301.43100 | ¥3,014.31 |
30 | ¥288.40767 | ¥8,652.23 |
50 | ¥279.10540 | ¥13,955.27 |
100 | ¥269.80210 | ¥26,980.21 |
250 | ¥254.91640 | ¥63,729.10 |