09140006111 | |
---|---|
DigiKey Part Number | 1195-1388-ND |
Manufacturer | |
Manufacturer Product Number | 09140006111 |
Description | CONTACT H.D. CRIMP/SOLDER PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp, Solder Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.31000 | ¥156.31 |
10 | ¥136.88200 | ¥1,368.82 |
30 | ¥130.96567 | ¥3,928.97 |
50 | ¥126.74140 | ¥6,337.07 |
100 | ¥122.51740 | ¥12,251.74 |
250 | ¥115.75760 | ¥28,939.40 |
500 | ¥112.37762 | ¥56,188.81 |