09140044512 | |
---|---|
DigiKey Part Number | 1195-1507-ND |
Manufacturer | |
Manufacturer Product Number | 09140044512 |
Description | MODULE FEMALE 4POS CRIMP/SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09140044512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp and Solder | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥82.90000 | ¥829.00 |
26 | ¥78.09462 | ¥2,030.46 |
50 | ¥76.09240 | ¥3,804.62 |
100 | ¥74.09000 | ¥7,409.00 |
250 | ¥66.08000 | ¥16,520.00 |
500 | ¥62.07506 | ¥31,037.53 |
1,000 | ¥54.86637 | ¥54,866.37 |