09370060318 | |
---|---|
DigiKey Part Number | 1195-6762-ND |
Manufacturer | |
Manufacturer Product Number | 09370060318 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370060318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm) | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,283.51000 | ¥1,283.51 |
10 | ¥1,177.78400 | ¥11,777.84 |
25 | ¥1,132.48120 | ¥28,312.03 |
50 | ¥1,094.73060 | ¥54,736.53 |