403C35D25M00000 | |
---|---|
DigiKey Part Number | CTX953TR-ND - Tape & Reel (TR) CTX953CT-ND - Cut Tape (CT) CTX953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D25M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
50 | ¥2.65340 | ¥132.67 |
100 | ¥2.53770 | ¥253.77 |
500 | ¥2.28824 | ¥1,144.12 |
1,000 | ¥2.18882 | ¥2,188.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04060 | ¥6,121.80 |
6,000 | ¥1.95257 | ¥11,715.42 |
9,000 | ¥1.90294 | ¥17,126.46 |
15,000 | ¥1.84230 | ¥27,634.50 |
21,000 | ¥1.80348 | ¥37,873.08 |
30,000 | ¥1.76327 | ¥52,898.10 |