09140363101 | |
---|---|
DigiKey Part Number | 1195-8608-ND |
Manufacturer | |
Manufacturer Product Number | 09140363101 |
Description | HAN HIGH DENSITY 36PIN MODULE FE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 36 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140363101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 36 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥82.73000 | ¥827.30 |
26 | ¥79.54654 | ¥2,068.21 |
50 | ¥76.36440 | ¥3,818.22 |
100 | ¥72.12150 | ¥7,212.15 |
250 | ¥65.75792 | ¥16,439.48 |
500 | ¥61.51558 | ¥30,757.79 |
1,000 | ¥56.42459 | ¥56,424.59 |