09670007470 | |
---|---|
DigiKey Part Number | 1195-5905-ND |
Manufacturer | |
Manufacturer Product Number | 09670007470 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670007470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.62680 | ¥315.67 |
50 | ¥12.34600 | ¥617.30 |
100 | ¥11.78440 | ¥1,178.44 |
300 | ¥10.66180 | ¥3,198.54 |
500 | ¥9.82008 | ¥4,910.04 |
1,000 | ¥8.41718 | ¥8,417.18 |
2,500 | ¥7.85606 | ¥19,640.15 |