09142083117 | |
---|---|
DigiKey Part Number | 1195-5889-ND |
Manufacturer | |
Manufacturer Product Number | 09142083117 |
Description | HAN MEGABIT HMC INSERT FEM. (SHI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han D® HMC | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Zinc Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.34000 | ¥420.34 |
10 | ¥385.72900 | ¥3,857.29 |
25 | ¥370.89600 | ¥9,272.40 |
50 | ¥358.53360 | ¥17,926.68 |
100 | ¥338.75210 | ¥33,875.21 |