09142240313 | |
---|---|
DigiKey Part Number | 1195-4051-ND |
Manufacturer | |
Manufacturer Product Number | 09142240313 |
Description | HINGED FRAME HMC 24B F. 6 MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09142240313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.12000 | ¥373.12 |
10 | ¥342.36100 | ¥3,423.61 |
26 | ¥329.19654 | ¥8,559.11 |
50 | ¥318.22260 | ¥15,911.13 |
100 | ¥300.66590 | ¥30,066.59 |
250 | ¥291.88724 | ¥72,971.81 |