09152006226 | |
---|---|
DigiKey Part Number | 1195-3756-ND |
Manufacturer | |
Manufacturer Product Number | 09152006226 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥38.20800 | ¥382.08 |
25 | ¥36.18880 | ¥904.72 |
50 | ¥35.34820 | ¥1,767.41 |
100 | ¥33.66510 | ¥3,366.51 |
300 | ¥29.45707 | ¥8,837.12 |
500 | ¥28.61544 | ¥14,307.72 |
1,000 | ¥24.40726 | ¥24,407.26 |
2,500 | ¥22.72395 | ¥56,809.87 |