09142083116 | |
---|---|
DigiKey Part Number | 1195-5887-ND |
Manufacturer | |
Manufacturer Product Number | 09142083116 |
Description | HAN MEGABIT HMC INSERT FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han D® HMC | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Zinc Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.93000 | ¥386.93 |
10 | ¥355.07400 | ¥3,550.74 |
25 | ¥341.41960 | ¥8,535.49 |
50 | ¥330.03900 | ¥16,501.95 |
100 | ¥311.82970 | ¥31,182.97 |
250 | ¥302.72504 | ¥75,681.26 |