09120022754 | |
---|---|
DigiKey Part Number | 1195-1357-ND |
Manufacturer | |
Manufacturer Product Number | 09120022754 |
Description | INSERT FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022754 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2 | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.65000 | ¥344.65 |
10 | ¥301.80100 | ¥3,018.01 |
25 | ¥288.76200 | ¥7,219.05 |
50 | ¥279.44860 | ¥13,972.43 |
100 | ¥270.13380 | ¥27,013.38 |
250 | ¥255.22936 | ¥63,807.34 |