1599KTLGY | |
---|---|
DigiKey Part Number | HM4100-ND |
Manufacturer | |
Manufacturer Product Number | 1599KTLGY |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KTLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.628 lb (284.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.14000 | ¥159.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/231/122/1599KTLBK_tmb.jpg)