1598JSGYPBK | |
---|---|
DigiKey Part Number | HM1550-ND |
Manufacturer | |
Manufacturer Product Number | 1598JSGYPBK |
Description | BOX PLAS BLK/GRY 11.03"LX7.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598JSGYPBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.028" L x 7.854" W (280.11mm x 199.49mm) | |
Height | 2.984" (75.79mm) | |
Area (L x W) | 86.6in² (559cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.50000 | ¥164.50 |
5 | ¥154.82400 | ¥774.12 |
10 | ¥145.15000 | ¥1,451.50 |
25 | ¥135.47200 | ¥3,386.80 |
50 | ¥133.05420 | ¥6,652.71 |
100 | ¥130.63480 | ¥13,063.48 |
250 | ¥128.69992 | ¥32,174.98 |
500 | ¥125.79692 | ¥62,898.46 |