Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Multi Media | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥101.05400 | ¥1,010.54 |
25 | ¥97.17120 | ¥2,429.28 |
60 | ¥93.28383 | ¥5,597.03 |
120 | ¥88.10150 | ¥10,572.18 |
300 | ¥80.32773 | ¥24,098.32 |
540 | ¥75.14541 | ¥40,578.52 |
1,020 | ¥68.92646 | ¥70,304.99 |