Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.01000 | ¥171.01 |
70 | ¥138.42557 | ¥9,689.79 |
140 | ¥122.13964 | ¥17,099.55 |