1598GSGYPBK | |
---|---|
DigiKey Part Number | HM4079-ND |
Manufacturer | |
Manufacturer Product Number | 1598GSGYPBK |
Description | BOX PLAS BLK/GRY 9.83"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 9.831" L x 6.260" W (249.71mm x 159.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.260" W (249.71mm x 159.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.45000 | ¥149.45 |
10 | ¥132.84900 | ¥1,328.49 |
100 | ¥114.16450 | ¥11,416.45 |