1598PLGBK | |
---|---|
DigiKey Part Number | 1598PLGBK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLGBK |
Description | PANEL END USE WITH 1598G SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.945" L x 2.736" W x 0.065" H (151.00mm x 69.49mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598G Series | |
Size / Dimension | 5.945" L x 2.736" W x 0.065" H (151.00mm x 69.49mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
5 | ¥27.59400 | ¥137.97 |
10 | ¥24.96000 | ¥249.60 |
25 | ¥22.33440 | ¥558.36 |
50 | ¥21.01840 | ¥1,050.92 |
100 | ¥19.70580 | ¥1,970.58 |
250 | ¥18.39188 | ¥4,597.97 |
500 | ¥18.06322 | ¥9,031.61 |
1,000 | ¥17.73490 | ¥17,734.90 |