1598RGBK | |
---|---|
DigiKey Part Number | HM2077-ND |
Manufacturer | |
Manufacturer Product Number | 1598RGBK |
Description | BOX PLASTIC BLK 9.83"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 9.831" L x 6.260" W (249.71mm x 159.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RGBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.260" W (249.71mm x 159.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.89000 | ¥403.89 |
10 | ¥353.41300 | ¥3,534.13 |
100 | ¥335.73850 | ¥33,573.85 |