1598GGY | |
---|---|
DigiKey Part Number | HM177-ND |
Manufacturer | |
Manufacturer Product Number | 1598GGY |
Description | BOX PLASTIC GRAY 9.83"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 9.831" L x 6.260" W (249.71mm x 159.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.260" W (249.71mm x 159.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.99000 | ¥218.99 |
5 | ¥206.07000 | ¥1,030.35 |
10 | ¥193.19000 | ¥1,931.90 |
25 | ¥180.31080 | ¥4,507.77 |
50 | ¥177.09060 | ¥8,854.53 |
100 | ¥173.87110 | ¥17,387.11 |
250 | ¥171.29544 | ¥42,823.86 |
500 | ¥167.43146 | ¥83,715.73 |