1598PLJBK | |
---|---|
DigiKey Part Number | HM4084-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLJBK |
Description | PANEL END USE WITH 1598J SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 7.465" L x 2.717" W x 0.065" H (189.61mm x 69.01mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598J Series | |
Size / Dimension | 7.465" L x 2.717" W x 0.065" H (189.61mm x 69.01mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
5 | ¥21.42400 | ¥107.12 |
10 | ¥19.38300 | ¥193.83 |
25 | ¥17.95800 | ¥448.95 |