1554C2GYCL | |
---|---|
DigiKey Part Number | HM1518-ND |
Manufacturer | |
Manufacturer Product Number | 1554C2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554C2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.56000 | ¥146.56 |
5 | ¥137.92400 | ¥689.62 |
10 | ¥129.31200 | ¥1,293.12 |
25 | ¥120.68680 | ¥3,017.17 |
50 | ¥118.53240 | ¥5,926.62 |
100 | ¥116.37740 | ¥11,637.74 |
250 | ¥114.65352 | ¥28,663.38 |
500 | ¥112.06746 | ¥56,033.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/517/560/MFG_1554C2GYSL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/434/253/MFG_1554C2GY_tmb.jpg)