1554C2GY | |
---|---|
DigiKey Part Number | HM1789-ND |
Manufacturer | |
Manufacturer Product Number | 1554C2GY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554C2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.01000 | ¥144.01 |
5 | ¥136.03600 | ¥680.18 |
10 | ¥128.03700 | ¥1,280.37 |
25 | ¥120.03720 | ¥3,000.93 |
50 | ¥112.03240 | ¥5,601.62 |
100 | ¥110.03290 | ¥11,003.29 |
250 | ¥108.03208 | ¥27,008.02 |
500 | ¥106.43150 | ¥53,215.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/517/560/MFG_1554C2GYSL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/306/362/1554C2GYCL_tmb.jpg)