1555C2GY | |
---|---|
DigiKey Part Number | HM3498-ND |
Manufacturer | |
Manufacturer Product Number | 1555C2GY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 2.555" W (120.00mm x 64.90mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.555" W (120.00mm x 64.90mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.38000 | ¥141.38 |
5 | ¥133.55400 | ¥667.77 |
10 | ¥125.69900 | ¥1,256.99 |
25 | ¥117.84720 | ¥2,946.18 |
50 | ¥109.98880 | ¥5,499.44 |
100 | ¥108.02580 | ¥10,802.58 |
250 | ¥106.06152 | ¥26,515.38 |
500 | ¥104.49016 | ¥52,245.08 |