RB53P06C16G | |
---|---|
DigiKey Part Number | SRB53-TCBG-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06C16G |
Description | BOX PLASTIC 4.72"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RB53P06C16G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.152" W (120.00mm x 80.06mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.53000 | ¥170.53 |
10 | ¥141.53700 | ¥1,415.37 |
100 | ¥110.83970 | ¥11,083.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/147/036/RB53-1TB1BB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/100/217/MFG_RB53P06B16C_secondary_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/147/030/RB53-1TC1BB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/147/029/RB53-1TC1BC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/100/217/MFG_RB53P06G16C_secondary_tmb.jpg)