1554D2GYCL | |
---|---|
DigiKey Part Number | HM1791-ND |
Manufacturer | |
Manufacturer Product Number | 1554D2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554D2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.51000 | ¥177.51 |
5 | ¥167.04800 | ¥835.24 |
10 | ¥156.60900 | ¥1,566.09 |
25 | ¥146.17320 | ¥3,654.33 |
50 | ¥143.56180 | ¥7,178.09 |
100 | ¥140.95190 | ¥14,095.19 |
250 | ¥138.86328 | ¥34,715.82 |
500 | ¥135.73110 | ¥67,865.55 |