1554G2GYCL | |
---|---|
DigiKey Part Number | HM3466-ND |
Manufacturer | |
Manufacturer Product Number | 1554G2GYCL |
Description | BOX PC GRAY/CLR 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 3.543" W (120.00mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554G2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 89.99mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.00000 | ¥207.00 |
5 | ¥194.79600 | ¥973.98 |
10 | ¥182.63200 | ¥1,826.32 |
25 | ¥170.45280 | ¥4,261.32 |
50 | ¥167.40940 | ¥8,370.47 |
100 | ¥164.36590 | ¥16,436.59 |
250 | ¥161.93116 | ¥40,482.79 |
500 | ¥158.27854 | ¥79,139.27 |