1554K2GYCL | |
---|---|
DigiKey Part Number | HM1801-ND |
Manufacturer | |
Manufacturer Product Number | 1554K2GYCL |
Description | BOX PC GRAY/CLR 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554K2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (159.99mm x 89.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.68000 | ¥253.68 |
5 | ¥238.76600 | ¥1,193.83 |
10 | ¥223.84600 | ¥2,238.46 |
25 | ¥208.91920 | ¥5,222.98 |
50 | ¥205.18880 | ¥10,259.44 |
100 | ¥201.45840 | ¥20,145.84 |
250 | ¥198.47416 | ¥49,618.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/464/134/MFG_1554K2GYSL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/476/102/MFG_1554K2GY_tmb.jpg)