1554T2GYCL | |
---|---|
DigiKey Part Number | HM1815-ND |
Manufacturer | |
Manufacturer Product Number | 1554T2GYCL |
Description | BOX PC GRAY/CLR 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554T2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.724" W (180.01mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.38 lb (172.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.34000 | ¥325.34 |
5 | ¥306.21400 | ¥1,531.07 |
10 | ¥287.07800 | ¥2,870.78 |
25 | ¥267.94120 | ¥6,698.53 |
50 | ¥263.15680 | ¥13,157.84 |
100 | ¥258.37240 | ¥25,837.24 |
250 | ¥254.54480 | ¥63,636.20 |