Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 310 Factory | 1 : ¥253.68000 Bag | Bag | Active | Box | 6.299" L x 3.543" W (159.99mm x 89.99mm) | 3.543" (90.00mm) | 22.3in² (144cm²) | Cover Included | Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Card Guides, PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA | |||
0 In Stock Check Lead Time | 1 : ¥238.29000 Bag | Bag | Active | Box | 6.299" L x 3.543" W (159.99mm x 89.99mm) | 2.362" (60.00mm) | 22.3in² (144cm²) | Cover Included | Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Card Guides, PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA |