1554HPL | |
---|---|
DigiKey Part Number | HM1615-ND |
Manufacturer | |
Manufacturer Product Number | 1554HPL |
Description | PANEL INNER STEEL 6.6X4.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 6.580" L x 4.200" W (167.13mm x 106.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554HPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 6.580" L x 4.200" W (167.13mm x 106.68mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.04000 | ¥82.04 |
5 | ¥77.51400 | ¥387.57 |
10 | ¥72.94900 | ¥729.49 |
25 | ¥68.39040 | ¥1,709.76 |
50 | ¥63.83060 | ¥3,191.53 |
100 | ¥62.69050 | ¥6,269.05 |
250 | ¥61.55052 | ¥15,387.63 |
500 | ¥60.63850 | ¥30,319.25 |
1,000 | ¥59.27074 | ¥59,270.74 |