1554HL2GYCL | |
---|---|
DigiKey Part Number | 164-1554HL2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554HL2GYCL |
Description | ENCLOSURE PC CLEAR 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Clear Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.100" L x 4.700" W (180.34mm x 119.38mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 33.4in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.97000 | ¥234.97 |
5 | ¥221.18400 | ¥1,105.92 |
10 | ¥207.36200 | ¥2,073.62 |
25 | ¥193.53520 | ¥4,838.38 |
50 | ¥190.07700 | ¥9,503.85 |
100 | ¥186.62210 | ¥18,662.21 |
250 | ¥183.85684 | ¥45,964.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/255/MFG_1554HLGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/102/811/MFG_1554HL2GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/841/MFG_1554HL2GYSL_tmb.jpg)