1555HGY | |
---|---|
DigiKey Part Number | HM937-ND |
Manufacturer | |
Manufacturer Product Number | 1555HGY |
Description | BOX ABS GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555HGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.724" W (180.01mm x 119.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.61000 | ¥174.61 |
5 | ¥164.31200 | ¥821.56 |
10 | ¥154.03400 | ¥1,540.34 |
25 | ¥143.76920 | ¥3,594.23 |
50 | ¥141.20020 | ¥7,060.01 |
100 | ¥138.63360 | ¥13,863.36 |
250 | ¥136.57952 | ¥34,144.88 |
500 | ¥133.49868 | ¥66,749.34 |