1555HL2GY | |
---|---|
DigiKey Part Number | 164-1555HL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555HL2GY |
Description | ENCLOSURE PC GRAY 7.1"L X 4.7"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 7.100" L x 4.700" W (180.34mm x 119.38mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.100" L x 4.700" W (180.34mm x 119.38mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 33.4in² (215cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.79000 | ¥132.79 |