1554HGY | |
---|---|
DigiKey Part Number | HM994-ND |
Manufacturer | |
Manufacturer Product Number | 1554HGY |
Description | BOX ABS GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554HGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.724" W (180.01mm x 119.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.93000 | ¥177.93 |
5 | ¥167.47400 | ¥837.37 |
10 | ¥157.00000 | ¥1,570.00 |
25 | ¥146.53360 | ¥3,663.34 |
50 | ¥143.91540 | ¥7,195.77 |
100 | ¥141.29960 | ¥14,129.96 |
250 | ¥139.20608 | ¥34,801.52 |
500 | ¥136.06606 | ¥68,033.03 |