PN-1321-C | |
---|---|
DigiKey Part Number | 377-1255-ND |
Manufacturer | |
Manufacturer Product Number | PN-1321-C |
Description | BOX PLASTIC 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 1.576" (40.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 2.559" W (115.01mm x 65.00mm) | |
Height | 1.576" (40.03mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥84.16200 | ¥841.62 |
100 | ¥75.66080 | ¥7,566.08 |
250 | ¥71.19768 | ¥17,799.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/607/PN-1321_tmb.jpg)