1551USB3CLR | |
---|---|
DigiKey Part Number | HM1465-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB3CLR |
Description | BOX ABS TRN CLR 2.56"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Clear Hand Held, Split Sides 2.559" L x 1.181" W (65.00mm x 30.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB3CLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.181" W (65.00mm x 30.00mm) | |
Height | 0.610" (15.50mm) | |
Area (L x W) | 3.02in² (19.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Translucent - Clear | |
Thickness | 0.067" (1.70mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
5 | ¥28.49600 | ¥142.48 |
10 | ¥25.77600 | ¥257.76 |
25 | ¥23.06200 | ¥576.55 |
50 | ¥21.70540 | ¥1,085.27 |
100 | ¥20.34940 | ¥2,034.94 |
250 | ¥18.99272 | ¥4,748.18 |
500 | ¥18.65354 | ¥9,326.77 |
1,000 | ¥18.31443 | ¥18,314.43 |