USB-7201-C | |
---|---|
DigiKey Part Number | 377-1735-ND |
Manufacturer | |
Manufacturer Product Number | USB-7201-C |
Description | BOX PLASTIC CLEAR 2.8"L X 0.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Clear Split Sides and Cap 2.795" L x 0.906" W (70.99mm x 23.01mm) X 0.343" (8.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.795" L x 0.906" W (70.99mm x 23.01mm) | |
Height | 0.343" (8.71mm) | |
Area (L x W) | 2.52in² (16.3cm²) | |
Design | Split Sides and Cap | |
Material | ||
Color | Clear | |
Thickness | 0.012" (0.30mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.72700 | ¥157.27 |
100 | ¥14.02700 | ¥1,402.70 |
250 | ¥13.28300 | ¥3,320.75 |