PB-1558-BF | |
---|---|
DigiKey Part Number | 377-1174-ND |
Manufacturer | |
Manufacturer Product Number | PB-1558-BF |
Description | BOX ABS BLACK 2"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 2.000" L x 1.500" W (50.80mm x 38.10mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.000" L x 1.500" W (50.80mm x 38.10mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 3.00in² (19.4cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.406 lb (184.16 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥10.92400 | ¥109.24 |
100 | ¥9.81890 | ¥981.89 |
250 | ¥9.24524 | ¥2,311.31 |