270201 | |
---|---|
DigiKey Part Number | RPC2521-ND |
Manufacturer | |
Manufacturer Product Number | 270201 |
Description | SWELL LATCH SCREW POLY BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swell Latch Cutout Screw, Bolt Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 270201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swell Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Screw, Bolt | |
Material | Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
5 | ¥25.72400 | ¥128.62 |
10 | ¥23.26800 | ¥232.68 |
25 | ¥21.56600 | ¥539.15 |