065200000 | |
---|---|
DigiKey Part Number | RPC2356-ND |
Manufacturer | |
Manufacturer Product Number | 065200000 |
Description | WING KNOB CAM LATCH PNL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 065200000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥72.69400 | ¥726.94 |
100 | ¥59.86300 | ¥5,986.30 |
1,000 | ¥56.86999 | ¥56,869.99 |